V-TAC 7865 VT-61018-RD LED Recessed Panel 18W Neutral White EEC: E

MPN
7865
Brand
V-TAC
EAN-13
3800170201767
Order Code
10-9452
Country of Origin
China
  • Free UK shipping available
View Full Product Range (15)
Qty Was Unit Price (Ex VAT)
1+ £4.65 £3.95
10+ £3.69
50+ £3.60
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 22 in stock

The V-TAC 7865 LED recessed panel, model VT-61018-RD, delivers efficient lighting with its 18 W power consumption and neutral white illumination, designated as EEC: E. This sleek and modern recessed LED spotlight is perfect for both commercial and residential settings, providing a seamless integration into ceilings with its discreet design. Ideal for offices, retail environments, or living spaces, this V-TAC LED recessed panel offers energy-saving lighting while maintaining a stylish aesthetic.
Type LED recessed panel
Housing colour White
Dimmable No
IP Rating IP20
Energy efficiency rating E (A - G)
Circuits 15000
Colour Temperature 4000K
Diameter 220.8mm
Height/depth 28.9mm
Housing Material Plastic
Lamp type LED (monochrome)
Length 221mm
Light outlet bulb included
Max. system power 18W
Maximum Temperature 45°C
Min. temperature -20°C
Misc Attribute Circular
Nominal Voltage 230V
Power consumption in emergency mode 18W
Rated lifetime L70/B50 at 25 °C 20000h
Suitable for number of light sources 1
Weight 0.25525kg
Width 221mm

Reviews

Be the first to submit a review

Trustpilot