V-TAC 78631 LED recessed panel Cool white 12W EEC: F

MPN
78631
Brand
V-TAC
EAN-13
3800170223752
Order Code
18-4927
Country of Origin
China
  • Free UK shipping available
View Full Product Range (19)
Qty Unit Price (Ex VAT)
2+ £3.31
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 22 in stock

V-TAC 78631 is a LED recessed panel with a power consumption of 12 watts, providing efficient illumination in a cool white light. With an energy efficiency class rating of F, this panel is engineered to deliver optimal performance in various environments where uniform and bright lighting is crucial. Its design allows for seamless integration into ceiling grids, making it suitable for commercial and office spaces, as well as educational and healthcare settings where precise lighting conditions are required. The panel's efficient power usage and straightforward installation make it a practical choice for engineers and facility managers focusing on energy conservation and sustainable lighting solutions.
Type Circular
Housing colour White
Dimmable No
IP Rating IP20
Energy efficiency rating F (A - G)
Colour Temperature 6500K
Diameter 170.8mm
Energy Consumption 12kWh
Height/depth 28.4mm
Housing Material Plastic
Lamp type LED module
Length 170.8mm
Light outlet bulb included
Max. system power 12W
No. of bulbs 1
Operating Voltage 230V
Product Type LED recessed panel
Rating per bulb 12W
Weight 0.162833kg
Width 170.8mm

Reviews

Be the first to submit a review

Trustpilot