V-TAC 7862 LED Recessed Panel 12W EEC:F Neutral White 1Piece

MPN
7862
Brand
V-TAC
EAN-13
3800170201736
Order Code
10-9449
Country of Origin
China
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
2+ £2.87
10+ £2.69
50+ £2.64
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 30 in stock

The V-TAC 7862 LED recessed panel is a 12 W light with a neutral white colour. It features an energy efficiency class of F and is designed for integration into ceilings. This LED recessed panel is suitable for modern interiors, providing efficient illumination for residential or commercial spaces.
Type LED recessed panel
Housing colour White
Dimmable No
IP Rating IP20
Energy efficiency rating F (A - G)
Circuits 15000
Colour of light white
Colour of light adjustable white
Colour Temperature 4000K
Diameter 170.8mm
Height/depth 28.4mm
Housing Material Plastic
Lamp type LED (monochrome)
Length 171mm
Light outlet bulb included
Max. system power 12W
Maximum Temperature 45°C
Min. temperature -20°C
Misc Attribute Circular
Nominal Voltage 230V
Rated lifetime L70/B50 at 25 °C 20000h
Suitable for number of light sources 1
Weight 0.166891kg
Width 171mm

Reviews

Be the first to submit a review

Trustpilot