V-TAC 7860 VT-61006-RD LED Panel 6W Recessed Cool White EEC: E

MPN
7860
Brand
V-TAC
EAN-13
3800170201712
Order Code
10-9447
Country of Origin
China
View Full Product Range (15)

Discontinued


The V-TAC VT-61006-RD 7860 is a 6 W LED recessed panel providing cool white lighting. This energy-efficient EEC: E lighting solution is perfect for any space requiring discreet, modern illumination. Typical applications include residential and commercial settings where low-profile, ambient lighting is desired.
Type LED recessed panel
Housing colour White
Dimmable No
IP Rating IP20
Energy efficiency rating E (A - G)
Circuits 15000
Colour Temperature 6500K
Diameter 120.5mm
Height/depth 28.4mm
Housing Material Plastic
Lamp type LED (monochrome)
Length 120.5mm
Light outlet bulb included
Max. system power 6W
Maximum Temperature 45°C
Min. temperature -20°C
Misc Attribute Circular
Nominal Voltage 230V
Rated lifetime L70/B50 at 25 °C 20000h
Suitable for number of light sources 1
Weight 0.102093kg
Width 120.5mm

Trustpilot