V-TAC 7856 VT-61003-RD LED Panel 3W Recessed Neutral White

MPN
7856
Brand
V-TAC
EAN-13
3800170201675
Order Code
10-9443
Country of Origin
China
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
3+ £1.54
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 2 in stock

The V-TAC VT-61003-RD is a 3 W LED recessed panel in neutral white, suitable for various interior lighting applications. This recessed spotlight, with an energy efficiency class of E, blends seamlessly with ceilings for a modern look. Typical applications include kitchens, hallways, and office environments where discreet, efficient lighting is desired.
Type LED recessed panel
Housing colour White
Dimmable No
IP Rating IP20
Energy efficiency rating E (A - G)
Circuits 15000
Colour Temperature 4000K
Diameter 90.5mm
Height/depth 28mm
Housing Material Plastic
Lamp type LED (monochrome)
Length 91mm
Light outlet bulb included
Max. system power 3W
Maximum Temperature 45°C
Min. temperature -20°C
Misc Attribute Circular
Nominal Voltage 230V
Rated lifetime L70/B50 at 25 °C 20000h
Suitable for number of light sources 1
Weight 0.0731kg
Width 91mm

Reviews

Be the first to submit a review

Trustpilot