V-TAC 7855 LED Recessed Panel 3W Warm White EEC: E 1 Piece

MPN
7855
Brand
V-TAC
EAN-13
3800170201668
Order Code
10-9442
Country of Origin
China

Discontinued


The V-TAC 7855 LED recessed panel is a 3-watt warm white light designed for energy-efficient illumination, falling under the EEC: E category. Manufactured by V-TAC, this recessed LED spotlight offers sleek and unobtrusive lighting solutions ideal for residential or commercial settings. Its modern design is perfect for embedding into ceilings, providing a clean and minimalist appearance.
Type LED recessed panel
Colour White
Dimmable No
Power 3W
Voltage 230V
IP Rating IP20
Energy efficiency rating E (A - G)
Bulb Type LED (monochrome)
Circuits 15000
Colour Temperature 3000K
Diameter 90.5mm
Height 28mm
Length 91mm
Light bulb included Yes
Luminous Flux 330lm
Material Plastic
Maximum Temperature 45°C
Min. temperature -20°C
Misc Attribute Circular
Number of bulbs 1
Product lifespan approx 20000h
Total luminous flux 330lm
Weight 0.073393kg
Width 91mm

Trustpilot