V-TAC 7844 VT-120W Floodlight Solar 15W Neutral White 1Piece

MPN
7844
Brand
V-TAC
EAN-13
3800170200739
Order Code
10-9441
Country of Origin
China
  • Free UK shipping available
View Full Product Range (11)
Qty Was Unit Price (Ex VAT)
1+ £47.51 £40.38
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 6 availableBack-order availability date - 13/11/2026

The V-TAC VT-120W 7844 LED floodlight incorporates a 15 W solar panel and emits neutral white light. Designed for outdoor lighting, it offers energy-efficient illumination for gardens and other outdoor spaces. This solar floodlight is ideal for replacing traditional halogen spotlights in residential or commercial environments.
Type LED floodlight
Colour Temperature 4000K
IP Rating IP65
Power 15W
(Ø) 235mm
Bulb Type LED (monochrome)
Colour Neutral white
Depth 235mm
Dim (Ø x H) 235 mm x 55 mm
Energy efficiency rating Doesn't apply
Factory colour White
Height 55mm
Length 180mm
Luminous Flux 1200lm
Material Aluminium
Number of bulbs 1
Operating Voltage 3.2V
Protection Class IP65
Total luminous flux 1200lm
Weight 2.12kg
Width 235mm

Reviews

Be the first to submit a review

Trustpilot