V-TAC 7843 VT-120W LED Floodlight Cool White Solar Panel 15W

MPN
7843
Brand
V-TAC
EAN-13
3800170200722
Order Code
10-9440
Country of Origin
China
  • Free UK shipping available
View Full Product Range (11)
Qty Was Unit Price (Ex VAT)
1+ £47.10 £40.04
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 2 availableBack-order availability date - 08/10/2026

The V-TAC VT-120W 7843 LED floodlight features a 15 W solar panel providing cool white illumination. This outdoor floodlight is ideal for garden and exterior spaces, offering sustainable and efficient lighting. The V-TAC 7843 LED floodlight is perfect for those seeking eco-friendly outdoor lighting solutions.
Type LED floodlight
Colour Temperature 6400K
IP Rating IP65
Power 15W
(Ø) 235mm
Bulb Type LED (monochrome)
Colour Cool white
Depth 235mm
Dim (Ø x H) 235 mm x 55 mm
Energy efficiency rating Doesn't apply
Factory colour White
Height 55mm
Length 180mm
Luminous Flux 1200lm
Material Aluminium
Misc Attribute Rectangular
Number of bulbs 1
Operating Voltage 3.2V
Protection Class IP65
Total luminous flux 1200lm
Weight 2.12kg
Width 235mm

Reviews

Be the first to submit a review

Trustpilot