V-TAC 7842 VT-80W-W Solar Spotlight Neutral White 1 Piece

MPN
7842
Brand
V-TAC
EAN-13
3800170200715
Order Code
10-9439
Country of Origin
China
View Full Product Range (5)

Discontinued


The V-TAC VT-80W-W 7842 is a solar spotlight with neutral white LED lighting. It is designed for outdoor use, providing efficient and eco-friendly illumination for gardens and pathways. This solar floodlight is ideal for enhancing outdoor spaces, delivering reliable light without the need for electrical wiring.
Type Solar spotlight
Colour Temperature 4000K
IP Rating IP65
Power 19w
(Ø) 190mm
Bulb Type LED (monochrome)
Colour Neutral white
Depth 190mm
Dim (Ø x H) 190 mm x 55 mm
Energy efficiency rating n.rel.
Factory colour White
Height 55mm
Length 190mm
Luminous Flux 800lm
Material Aluminium
Number of bulbs 1
Operating Voltage 3.2V
Rechargeable incl. rechargeable batteries
Total luminous flux 800lm
Weight 1.54kg
Width 170mm

Trustpilot