V-TAC 7840 Solar Spotlight Neutral White 1Piece Sturdy Outdoor Lighting

MPN
7840
Brand
V-TAC
EAN-13
3800170200692
Order Code
10-9437
Country of Origin
China
View Full Product Range (5)

Discontinued


The V-TAC VT-40W-W is a solar-powered spotlight that provides neutral white LED lighting. It is ideal for outdoor use, functioning as a garden light or floodlight. Typical applications include illuminating pathways, garden features, or exterior spaces.
Type Solar spotlight
Colour Temperature 4000K
IP Rating IP65
(Ø) 190mm
Bulb Type LED (monochrome)
Colour Neutral white
Depth 190mm
Dim (Ø x H) 190 mm x 55 mm
Energy efficiency rating n.rel.
Factory colour White
Height 55mm
Length 190mm
Luminous Flux 400lm
Material Aluminium
Number of bulbs 1
Operating Voltage 3.2V
Rechargeable incl. rechargeable batteries
Total luminous flux 400lm
Weight 1.42kg
Width 170mm

Trustpilot