V-TAC 7826 LED Floodlight Solar Black 15W Neutral White 1 Panel

MPN
7826
Brand
V-TAC
EAN-13
3800170200524
Order Code
10-9435
Country of Origin
China

Discontinued


The V-TAC VT-120W 7826 LED floodlight is equipped with a 15 W solar panel and emits a neutral white light, making it ideal for outdoor lighting. This solar floodlight features energy-efficient LED technology, suitable for gardens or other exterior areas. Perfect as a garden light, it provides reliable illumination without the need for mains electricity.
Type LED floodlight
Colour Temperature 4000K
IP Rating IP65
Power 15W
(Ø) 235mm
Bulb Type LED (monochrome)
Colour Neutral white
Depth 235mm
Dim (Ø x H) 235 mm x 55 mm
Energy efficiency rating Doesn't apply
Factory colour Black
Height 55mm
Length 180mm
Luminous Flux 1200lm
Material Aluminium
Number of bulbs 1
Operating Voltage 3.2V
Protection Class IP65
Total luminous flux 1200lm
Weight 2.12kg
Width 235mm

Trustpilot