V-TAC 7822 VT-40W Solar Spotlight Neutral White Black 1 Piece

MPN
7822
Brand
V-TAC
EAN-13
3800170200487
Order Code
10-9431
Country of Origin
China
View Full Product Range (5)

Discontinued


The V-TAC VT-40W 7822 Solar spotlight in neutral white is an efficient outdoor lighting solution. It operates using solar power, making it both eco-friendly and cost-effective for illuminating gardens and pathways. Ideal for enhancing security and aesthetics, this solar spotlight offers a sustainable alternative to traditional lighting options.
Type Solar spotlight
Colour Temperature 4000K
IP Rating IP65
(Ø) 190mm
Bulb Type LED (monochrome)
Colour Neutral white
Depth 190mm
Dim (Ø x H) 190 mm x 55 mm
Energy efficiency rating n.rel.
Factory colour Black
Height 55mm
Length 190mm
Luminous Flux 400lm
Material Aluminium
Maximum Temperature 60°C
Min. temperature -20°C
Number of bulbs 1
Operating Voltage 3.2V
Rechargeable incl. rechargeable batteries
Total luminous flux 400lm
Weight 1.42kg
Width 170mm

Trustpilot