V-TAC 6055 Bulb Holder G13 230V 1Piece Sturdy and Reliable Design

MPN
6055
Brand
V-TAC
EAN-13
3800230624673
Order Code
10-9407
Country of Origin
China
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £11.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 4 availableBack-order availability date - 17/07/2026

The V-TAC 6055 bulb holder is designed for halogen lamps and serves as a reliable light bulb socket. As a 230 V lamp accessory, it offers compatibility and ease of installation for various lighting setups. Typically used in residential and commercial lighting, this bulb holder is ideal for both new projects and replacing old components.
Type Bulb holder
Base G13
Dim (L x W x H) 1225 x 55 x 50 mm
Dimmable No
Energy efficiency rating n.rel.
Factory colour Dark grey
Height 50mm
Length 1225mm
Maximum Temperature 40°C
Min. temperature -20°C
Operating Voltage 230V
Protection Class IP20
Weight 750g
Width 55mm

Reviews

Be the first to submit a review

Trustpilot