V-TAC 6054 Bulb Holder G13 230V 1 Pc Sturdy Standard Fixing

MPN
6054
Brand
V-TAC
EAN-13
3800230624666
Order Code
10-9406
Country of Origin
China
View Full Product Range (4)

Discontinued


The V-TAC 6054 bulb holder, a G13 halogen bulb holder operating at 230 V, is an essential light bulb socket for various lighting setups. This lamp accessory, also identified as VT-12020, ensures secure installation of halogen bulbs in various fixtures. Typically used in residential and commercial lighting applications, it offers a reliable solution for replacing or installing halogen lamps.
Type Bulb holder
Base G13
Dim (L x W) 1235 mm x 80 mm
Dimmable No
Energy efficiency rating n.rel.
Factory colour Dark grey
Length 1235mm
Maximum Temperature 40°C
Min. temperature -20°C
Operating Voltage 230V
Protection Class IP20
Weight 670g
Width 80mm

Trustpilot