V-TAC 6053 Bulb Holder G13 230V Single Piece White

MPN
6053
Brand
V-TAC
EAN-13
3800230624659
Order Code
10-9405
Country of Origin
China
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £7.85
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 17 availableBack-order availability date - 17/07/2026

V-TAC manufactures the 6053 Bulb Holder, a versatile light accessory designed for G13 halogen bulbs. This bulb holder operates at 230 V, making it suitable for a variety of lighting applications. Ideal for use in both residential and commercial settings, the V-TAC 6053 ensures reliable and secure lamp socket connections.
Type Bulb holder
Base G13
Colour Black
Dim (L x W x H) 615 x 55 x 50 mm
Dimmable No
Energy efficiency rating n.rel.
Factory colour Dark grey
Height 50mm
IP Rating IP20
Length 615mm
Maximum Temperature 40°C
Min. temperature -20°C
Operating Voltage 230V
Protection Class IP20
Weight 390g
Width 55mm

Reviews

Be the first to submit a review

Trustpilot