V-TAC 5090 Flush Ceiling-Mount Motion Detector 360° White IP20

MPN
5090
Brand
V-TAC
EAN-13
3800157609210
Order Code
10-9402
Country of Origin
China
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £8.36
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 55 in stock

V-TAC 5090 is a ceiling-mount motion detector that offers 360-degree coverage, suitable for indoor use. The device, identified by product codes 03800157609210 and VT-8029, is ideal for enhancing security in residential or commercial spaces. With an IP20 rating, it provides reliable performance in areas not exposed to extreme moisture or dust.
Type Ceiling-mount motion detector
(Ø) 76mm
Detection Angle 360°
Dim (Ø x H) 76 mm x 61.5 mm
Factory colour White
Height 61.5mm
IP Rating IP20
Length 76.5mm
Max. Range 6m
Mounting Type Flush mount
Operating Voltage 230V
Switching Capacity 1200W
Time settings 10 sec - 8min
Twilight settings 3 - 2000lx
Weight 130g
Width 76mm

Reviews

Be the first to submit a review

Trustpilot