V-TAC 5086 Ceiling-Mount Motion Detector 360° White IP20 1 Pc

MPN
5086
Brand
V-TAC
EAN-13
3800157609173
Order Code
10-9401
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £10.32
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 89 in stock

The V-TAC 5086 Ceiling-mount motion detector offers 360-degree detection and is finished in white for seamless integration into interiors. Manufactured by V-TAC, this VT-8027 model features IP20 protection, making it ideal for indoor use. Typical applications include residential and office environments where energy-efficient lighting control is desired.
Type Ceiling-mount motion detector
(Ø) 115mm
Detection Angle 360°
Dim (Ø x H) 115 mm x 35 mm
Factory colour White
Height 35mm
IP Rating IP20
Length 120mm
Max. Range 6m
Operating Voltage 230V
Switching Capacity 2000W
Time settings 10 sec - 8min
Twilight settings 3 - 2000lx
Used at Indoors
Weight 140g
Width 124mm

Reviews

Be the first to submit a review

Trustpilot