V-TAC 4967 Surface-Mount Ceiling Motion Detector 180° White IP44

MPN
4967
Brand
V-TAC
EAN-13
3800230625823
Order Code
10-9400
Country of Origin
China
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £7.91
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 17 in stock

The V-TAC 4967 ceiling-mount motion detector, manufactured by V-TAC, features a 180° detection range and is suitable for indoor use with its IP44 rating. This ceiling-mount device is ideal for automating lighting in homes or offices, enhancing energy efficiency and convenience. Compact and efficient, it includes essential attributes like ease of installation and reliable motion detection.
Type Ceiling-mount motion detector
(Ø) 86.4mm
Detection Angle 180°
Dim (Ø x H) 86.4 mm x 98 mm
Factory colour White
Height 98mm
IP Rating IP44
Length 86.4mm
Max. Range 12m
Mounting Type Surface-mount
Operating Voltage 230V
Switching Capacity 300W
Time settings 10 s to 7 min.
Twilight settings 3 - 2000lx
Weight 200g
Width 60.4mm

Reviews

Be the first to submit a review

Trustpilot