V-TAC 3644 VT-774 Mounting Plate Aluminium 1 Piece Durable and Light

MPN
3644
Brand
V-TAC
EAN-13
3800157617109
Order Code
10-9399
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
2+ £3.11
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 65 in stock

The V-TAC mounting plate, model VT-774, is crafted from durable aluminium. This V-TAC 3644 piece is designed for secure installations. It is typically used in lighting and electrical systems for reliable support.
Type Mounting plate
(Ø) 81mm
Base GU10
Bulb Type LED (monochrome)
Colour Black
Colour temperature (Kelvin) 49K
Colour temperature (max.) 49K
Colour temperature (min.) 49K
Depth 81mm
Dim (Ø x H) 81 mm x 34 mm
Dimmable No
Energy efficiency rating n.rel.
Factory colour Aluminium
Height 34mm
IP Rating IP20
Length 81mm
Material Aluminium
Misc Attribute Circular
Number of bulbs 1
Operating Voltage 230V
Protection Class IP20
Recess Diameter 73mm
Weight 0.085kg
Width 81mm

Reviews

Be the first to submit a review

Trustpilot