V-TAC 3423 Pendant Light Holder White GU10 Lamp Holder 1 Piece

MPN
3423
Brand
V-TAC
EAN-13
3800157607827
Order Code
10-9394
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
10+ £0.332
50+ £0.318
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 469 in stock

The V-TAC GU10 Lamp holder 3423 is a pendant light holder that features a sleek white design. This versatile holder is ideal for modern lighting fixtures using GU10 bulbs. Its robust construction makes it suitable for various residential and commercial applications.
Type Pendant light holder
(Ø) 0mm
Base GU10
Bulb Type LED (monochrome)
Colour Black
Depth 0mm
Dimmable No
Energy efficiency rating n.rel.
Factory colour White
Height 0mm
IP Rating IP20
Length 0mm
Material Ceramic
Number of bulbs 1
Operating Voltage 230V
Protection Class IP20
Weight 0.015kg
Width 0mm

Reviews

Be the first to submit a review

Trustpilot