V-TAC 2894 VT-984 Solar Outdoor Light LED 2W Black Monochrome Sensor-Activated

MPN
2894
Brand
V-TAC
EAN-13
3800157681568
Order Code
10-9389
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Was Unit Price (Ex VAT)
1+ £68.00 £57.80
10+ £56.07
50+ £55.89
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 3 availableBack-order availability date - 14/09/2026

The V-TAC 2894 is a solar outdoor free-standing light with a matte black finish and a 2.00 W LED. This decorative garden lighting is ideal for illuminating garden decorations. Its solar-powered design makes it a sustainable choice for outdoor decoration.
Type Solar outdoor free standing light
Colour Temperature 3000K
IP Rating IP65
Power 2.00W
(Ø) 175mm
Bulb Type LED (monochrome)
Colour Warm white, Cool white
Depth 175mm
Dim (Ø x H) 175 mm x 920 mm
Dimmable No
Energy efficiency rating n.rel.
Factory colour Black (matt)
Height 920mm
Length 175mm
Light features Incl. motion detector
Luminous Flux 110lm
Material Aluminium
Misc Attribute Lantern
Number of bulbs 1
Operating Voltage 3.7V
Radiation Angle 170°
Total luminous flux 110lm
Weight 1.6kg
Width 175mm

Reviews

Be the first to submit a review

Trustpilot