V-TAC 2889 VT-982-S Solar Wall Light 2W Black Motion Sensor 24h Use

MPN
2889
Brand
V-TAC
EAN-13
3800157681513
Order Code
10-9386
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Was Unit Price (Ex VAT)
1+ £42.00 £35.70
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 241 availableBack-order availability date - 20/11/2026

The V-TAC 2889 VT-982-S is a solar wall light designed for outdoor decorative use. This black (matt) LED light operates at 2.00 W and is ideal for illuminating garden decorations. It provides efficient and stylish lighting for enhancing outdoor spaces.
Type Solar wall light
Colour Temperature 3000K
IP Rating IP65
Power 2.00W
(Ø) 190mm
Bulb Type LED (monochrome)
Colour Warm white to daylight white
Depth 190mm
Dim (Ø x H) 190 mm x 240 mm
Dimmable No
Energy efficiency rating n.rel.
Factory colour Black (matt)
Height 240mm
Length 190mm
Light bulb included Yes
Luminous Flux 110lm
Material Aluminium
Number of bulbs 1
Operating Voltage 3.7V
Radiation Angle 170°
Total luminous flux 110lm
Weight 0.8kg
Width 150mm

Reviews

Be the first to submit a review

Trustpilot