V-TAC 23749 LED Light Bulbs 20W E-27 Pear Shape Monochrome EEC E

MPN
23749
Brand
V-TAC
EAN-13
3800170227125
Order Code
18-4916
Country of Origin
China
  • Free UK shipping available
View Full Product Range (29)
Qty Unit Price (Ex VAT)
2+ £3.05
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 59 in stock

V-TAC's 23749 LED Light Bulb offers a robust solution tailored for efficient and sustainable lighting needs. Designed with a pear shape, this 20-watt monochrome bulb utilises an E-27 base, making it compatible with a wide range of standard light fixtures. Compliant with Energy Efficiency Class E within the EEC A to G spectrum, it provides a cost-effective, environmentally conscious alternative to traditional incandescent bulbs. Typically implemented in residential or commercial lighting applications, this LED bulb is well-suited for environments requiring consistent, stable illumination, such as office spaces, retail settings, and task lighting scenarios. The design ensures optimal light distribution while maintaining energy efficiency, thus aligning with modern sustainability goals.
Type LED (monochrome)
Colour 6500K
Dimmable No
Base E-27
Bulb shape A80
Content 1
Energy efficiency rating E (A - G)
Product lifespan approx 20000h
Rating 20 W - 39.9 W

Reviews

Be the first to submit a review

Trustpilot