V-TAC 23667 VT-6234 LED Panel Set 36W EEC:E Neutral White 6Pieces

Image Representative of Range

V-TAC 23667 VT-6234 LED Panel Set 36W EEC:E Neutral White 6Pieces

MPN
23667
Brand
V-TAC
EAN-13
3800170224810
Order Code
10-9382
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Was Unit Price (Ex VAT)
1+ £144.00 £122.40
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 17 availableBack-order availability date - 08/10/2026

V-TAC's VT-6234 LED panel offers efficient lighting with a neutral white glow, consuming just 36 W of power. This 23667 model comes as a 6-piece set, ideal for recessed lighting applications. The panels are suitable for modern office spaces and residential settings, providing sleek and energy-efficient illumination.
Type LED panel
Housing colour White
Dimmable No
IP Rating IP44
Energy efficiency rating E (A - G)
Beam angle 110°
Circuits 15000
Colour rendering index CRI 80 Ra
Colour Temperature 4000K
Height/depth 34mm
Lamp type LED (monochrome)
Length 620mm
Light outlet bulb included
Max. system power 36W
Maximum Temperature 40°C
Min. temperature -20°C
Misc Attribute Square
Nominal Voltage 230V
Power consumption in emergency mode 36W
Protection class according to IEC 61140 IP40
Rated lifetime L70/B50 at 25 °C 30000h
Rated luminous flux according to IEC 62722-2- 1 4320lm
Suitable for lamp power 36W
Weight 2420g
Width 620mm

Reviews

Be the first to submit a review

Trustpilot