V-TAC 23603 LED Floodlight 200W EEC: F White Single Unit

MPN
23603
Brand
V-TAC
EAN-13
3800170220812
Order Code
10-9381
Country of Origin
China

Discontinued


The V-TAC 23603 is a 200 W white LED floodlight designed for outdoor use, offering energy-efficient lighting with an EEC rating of F. It is suitable for various applications such as garden lighting, outdoor floodlighting, and spotlighting. This robust and versatile floodlight is ideal for illuminating large areas and enhancing security.
Type LED floodlight
Colour temperature 6500K
IP Rating IP65
Power 200W
(Ø) 402.5mm
Bulb Type LED (monochrome)
Colour White
Depth 402.5mm
Dim (Ø x H) 402.5 mm x 349.5 mm
Dimmable No
Energy efficiency rating F (A - G)
Factory colour White
Feed length 1m
Height 349.5mm
Length 402.5mm
Light bulb included Yes
Luminous Flux 17540lm
Material Aluminium
Max. temperature 45°C
Min. temperature -20°C
Misc Attribute Rectangular
Number of bulbs 1
Operating Voltage 230V
Product lifespan approx 25000h
Protection Class IP65
Radiation angle 115°
Total luminous flux 17540lm
Width 44mm

Trustpilot