V-TAC 23586 LED ceiling light 60 W White Indoor Light Fittings EEC: F

MPN
23586
Brand
V-TAC
EAN-13
3800170220485
Order Code
18-4892
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Was Unit Price (Ex VAT)
1+ £45.28 £38.49
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

V-TAC 23586, known as the VT-8559 LED ceiling light LED module, features a robust engineering design suitable for modern lighting requirements. This module operates at 60 watts and falls under energy efficiency class F within the A to G spectrum, ensuring a balance between functionality and energy conservation. The module is finished in white, offering a sleek and unobtrusive aesthetic suitable for integration into various architectural settings. Typical applications include use in commercial spaces such as retail stores and offices, where efficient and consistent lighting is crucial. Designed for durability and optimal light distribution, the V-TAC 23586 ensures a reliable solution for engineers seeking efficient overhead lighting systems.
Type Circular
Colour Warm white to cool white
Power 60W
IP Rating IP20
Energy efficiency rating F (A - G)
Bulb Type LED module
Colour Temperature 4000K
Diameter 492mm
Dimensions (Ø x H) 492 mm x 71 mm
Energy Consumption 60kWh
Height 71mm
Light bulb included Yes
Luminous Flux 6000lm
Material Plastic
No. of bulbs 1
Operating Voltage 230V
Product Type LED ceiling light
Rating per bulb 60W
Total luminous flux 6000lm

Reviews

Be the first to submit a review

Trustpilot