V-TAC 23427 Motion Sensor 360° Detection Range Energy-Efficient

MPN
23427
Brand
V-TAC
EAN-13
3800170219588
Order Code
10-9374
Country of Origin
China
View Full Product Range (3)

Discontinued


V-TAC 23427 motion sensor is a versatile light accessory designed for easy integration with halogen bulb holders. It features reliable motion detection to enhance security and energy efficiency. This product is ideal for use in home lighting systems or commercial spaces to automate lighting control.
Type Motion sensor
(Ø) 107mm
Coverage max. (width) 8m
Factory colour White
Height 110mm
IP Rating IP20
Length 107mm
Operating Voltage 230V
Protection Class IP20
Vertical detection angle 360°
Weight 130g
Width 35mm

Trustpilot