V-TAC 23425 Motion Sensor Energy Efficient High Precision Detection

MPN
23425
Brand
V-TAC
EAN-13
3800170219564
Order Code
10-9372
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Was Unit Price (Ex VAT)
1+ £7.37 £6.26
10+ £5.85
50+ £5.73
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 36 in stock

V-TAC's 23425 Motion Sensor is a light accessory designed for halogen bulb holders. Featuring a VT-81009 halogen lamp socket, it enhances convenience and energy efficiency. Ideal for use in areas requiring automatic lighting, such as hallways and outdoor spaces.
Type Motion sensor
(Ø) 88mm
Coverage max. (width) 10m
Factory colour White
Height 88mm
IP Rating IP20
Length 88mm
Operating Voltage 230V
Protection Class IP20
Vertical detection angle 120°
Weight 110g
Width 52mm

Reviews

Be the first to submit a review

Trustpilot