V-TAC 23411 Desk Light LED 3W Black Battery-powered Monochrome

MPN
23411
Brand
V-TAC
EAN-13
3800170219427
Order Code
10-9370
Country of Origin
China
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £25.60
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 7 availableBack-order availability date - 12/08/2026

The V-TAC VT-10115-B is a black, battery-powered desk light with a 3 W LED bulb, offering efficient, monochrome illumination. Its portable design makes it ideal for use as a bedside lamp, table lamp, or in dining room settings. This V-TAC 23411 desk light is perfect for versatile lighting solutions in bedrooms or as a convenient bedside light.
Type Battery-powered desk light
Dimmable Yes
Power 3W
(Ø) 110mm
Bulb Type LED (monochrome)
Colour Black
Colour Rendering Index 80 Ra
Colour temperature (Kelvin) 3000K
Dimensions (Ø x L) 110 mm x 353 mm
Length 353mm
Light bulb included Yes
Number of bulbs 1
Operating Voltage 5V
Product lifespan approx 25000h
Protection Class IP20
Radiation Angle 45°
Total luminous flux 300lm
Weight 1040g
Wireless charging No

Reviews

Be the first to submit a review

Trustpilot