V-TAC 21961 VT104ST LED Street Light 100W Built-in Monochrome Grey

MPN
21961
Brand
V-TAC
EAN-13
3800157681766
Order Code
10-9351
Country of Origin
China
View Full Product Range (3)

Discontinued


The V-TAC 21961 LED street light features a built-in LED with a power rating of 100 W. This light grey outdoor lighting solution, designated EEC: D, provides efficient and durable illumination. It is ideal for garden lighting and wall light applications.
Type LED street light
Colour Temperature 6400K
IP Rating IP65
Power 100W
(Ø) 535mm
Base Built-in LED
Bulb Type LED (monochrome)
Colour White
Colour Rendering Index 70
Colour temperature (max.) 6500K
Colour temperature (min.) 6500K
Colour Temperature Range 6500 - 6500 K
Depth 64mm
Dim (Ø x H) 535 mm x 64 mm
Energy Consumption 100 kWh/1000h
Energy efficiency rating D (A - G)
Factory colour Light grey
Height 64mm
Length 260mm
Light bulb included Yes
Luminous Flux 13500lm
Material Aluminium
Misc Attribute Rectangular
Number of bulbs 160
Operating Voltage 230V
Rating per bulb 0.625W
Total luminous flux 12000lm
Weight 2.69kg
Width 535mm

Trustpilot