V-TAC 218781 LED Light Bulb 10W GU10 Monochrome EEC F

MPN
218781
Brand
V-TAC
EAN-13
3800170227521
Order Code
18-4885
Country of Origin
China
  • Free UK shipping available
View Full Product Range (29)
Qty Unit Price (Ex VAT)
3+ £1.39
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 48 in stock

V-TAC's 218781 LED light bulb, featuring a GU10 base, operates with a power consumption of 10 watts and is categorised under the Energy Efficiency Class F, which corresponds to the A-G scale. This monochrome LED bulb is designed for applications requiring focused and consistent illumination, making it suitable for task lighting in both residential and commercial settings. The solid-state technology of the LED ensures a longer lifespan and reduced maintenance compared to traditional incandescent bulbs. The GU10 base allows for easy installation in compatible fixtures, offering an efficient solution for retrofitting existing lighting systems. This product serves as a reliable choice for engineers looking to integrate energy-saving lighting without compromising on brightness and performance.
Type LED (monochrome)
Colour 3000K
Dimmable No
Base GU10
Operating Voltage 230v
Bulb shape PAR16
Content 1
Energy efficiency rating F (A - G)
Product lifespan approx 20000h
Rating 10 W - 19.9 W

Reviews

Be the first to submit a review

Trustpilot