V-TAC 218771 LED Light Bulb GU10 7.5W Monochrome EEC F Energy Efficient

MPN
218771
Brand
V-TAC
EAN-13
3800170227491
Order Code
18-4884
Country of Origin
China
  • Free UK shipping available
View Full Product Range (29)
Qty Unit Price (Ex VAT)
5+ £1.07
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 19 in stock

V-TAC's 218771 LED Light Bulb delivers highly efficient illumination with a monochrome output, designed specifically for GU10 fittings. Consuming only 7.5 watts, it presents an optimal choice for environments requiring reliable and energy-conscious lighting solutions. Conforming to the European Energy Classification F, this product exemplifies a commitment to reducing energy consumption whilst maintaining high performance, suitable for both residential and commercial applications. Commonly employed in recessed lighting fixtures and track lighting systems, the V-TAC 218771 LED bulb provides a stable, consistent light source that engineers and designers can incorporate into numerous project specifications. This LED bulb ensures long-term functionality with minimal maintenance, ideal for efficiency-focused projects.
Type LED (monochrome)
Colour 6500K
Dimmable No
Base GU10
Operating Voltage 230V
Bulb shape PAR16
Content 1
Diameter 50mm
Dimensions (Ø x L) 50 mm x 50 mm
Energy efficiency rating F (A - G)
Length 50mm
Luminous Flux 610lm
Material Plastic
Product lifespan approx 20000h
Radiation Angle 38°
Rating 7.5 W - 9.9 W
Total luminous flux 610lm
Weight 0.03155kg

Reviews

Be the first to submit a review

Trustpilot