V-TAC 218751 LED Light Bulb 7.5W Monochrome GU10 EEC F

MPN
218751
Brand
V-TAC
EAN-13
3800170227484
Order Code
18-4883
Country of Origin
China
  • Free UK shipping available
View Full Product Range (29)
Qty Unit Price (Ex VAT)
5+ £1.29
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 63 in stock

V-TAC's 218751 LED Light Bulb is designed as a 7.5-watt monochrome lighting solution, featuring a GU10 base and an energy efficiency classification of EEC F. This versatile LED bulb serves as an efficient replacement for traditional halogen and incandescent lamps, providing focused illumination with reduced power consumption. It is ideally suited for both residential and commercial applications, where precise, directional lighting is essential, such as in recessed lighting fixtures and track lighting systems. The bulb's GU10 base allows for straightforward installation in a wide range of fittings, while its monochrome light output delivers consistent brightness suitable for task and ambient lighting scenarios.
Type LED (monochrome)
Colour 3000K
Dimmable No
Base GU10
Operating Voltage 230V
Bulb shape PAR16
Content 1
Diameter 50mm
Dimensions (Ø x L) 50 mm x 50 mm
Energy efficiency rating F (A - G)
Length 50mm
Luminous Flux 610lm
Material Plastic
Product lifespan approx 20000h
Radiation Angle 38°
Rating 7.5 W - 9.9 W
Total luminous flux 610lm
Weight 0.03155kg

Reviews

Be the first to submit a review

Trustpilot