V-TAC 21873 LED GU10 Reflector Bulb 7.50W Daylight White 1Piece

MPN
21873
Brand
V-TAC
EAN-13
3800157685429
Order Code
10-9348
Country of Origin
China
View Full Product Range (12)

Discontinued


The V-TAC 21873 LED bulb is a 7.50 W GU10 reflector designed for energy-efficient lighting with a daylight white colour. Manufactured by V-TAC, this monochrome LED bulb measures 50 mm in diameter and 55 mm in height. Ideal for residential and commercial use, it offers bright, focused illumination suitable for accent or task lighting.
Type Reflector bulb
Colour White
Dimmable No
Base GU10
Operating Voltage 230V
Circuits >20000
Colour rendering 840
Colour Rendering Index 80 Ra
Colour Temperature Range 4000K
Diameter 50mm
Dim (Ø x H) 50 mm x 55 mm
Energy efficiency rating F (A - G)
Equivalent to power rating 70W
Height 55mm
IP Rating IP20
Length 50mm
Light bulb included Yes
Luminous Flux 610lm
Material Plastic
Product lifespan approx 20000h
Radiation Angle 110°
Rating 7.50W
Total luminous flux 610lm
Weight 0.04kg

Trustpilot