V-TAC 218328 VT-820 LED garden light Grey 10W EEC: F Wall Lights

MPN
218328
Brand
V-TAC
EAN-13
3800170206472
Order Code
18-4879
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £50.19
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 5 availableBack-order availability date - 20/07/2026

V-TAC's 218328, alternatively known as 3361494 - V-TAC 218328, is a LED garden light designed for integration into various outdoor wall lighting applications. This product features a robust grey housing, ensuring durability in exterior environments, and delivers a power output of 10 watts, making it suitable for both residential and commercial outdoor spaces. With an Energy Efficiency Class of F, the light is engineered to provide adequate luminance while maintaining energy-conscious consumption. Typical engineering applications include decorative garden lighting and pedestrian walkway illumination, offering both aesthetic appeal and functional visibility.
Type Tube
Colour Temperature 3000K
IP Rating IP65
Power 10W
Bulb Type LED (monochrome)
Colour Grey
Diameter 108mm
Dimensions (Ø x H) 108 mm x 800 mm
Energy efficiency rating F (A - G)
Height 800mm
Light bulb included Yes
No. of bulbs 1
Operating Voltage 230V
Product Type LED garden light
Radiation Angle 110°
Rating per bulb 10W

Reviews

Be the first to submit a review

Trustpilot