V-TAC 217604 VT-8418-S-N LED Ceiling Light 18W White Monochrome

MPN
217604
Brand
V-TAC
EAN-13
3800157680493
Order Code
10-9339
Country of Origin
China
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £13.45
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

The V-TAC 217604 LED ceiling light is an 18.00 W monochrome indoor lighting solution. It features a sleek white design, making it ideal for bedroom lighting. This energy-efficient option has an EEC rating of F and is suitable for modern ceiling lighting applications.
Type Ceiling light
Colour Ecru white
Power 18W
Voltage 230V
IP Rating IP20
Energy efficiency rating F (A - G)
Bulb Type LED (monochrome)
Colour Temperature 3000K
Depth 310mm
Diameter 310mm
Dimensions (Ø x H) 310 mm x 55 mm
Height 55mm
Length 310mm
Light bulb included Yes
Luminous Flux 1800lm
Material Plastic
Misc Attribute Circular
Number of bulbs 1
Radiation Angle 360°
Total luminous flux 1800lm
Weight 0.6kg
Width 310mm

Reviews

Be the first to submit a review

Trustpilot