V-TAC 217602 VT-8412-S-N LED Ceiling Light 12W Monochrome White

MPN
217602
Brand
V-TAC
EAN-13
3800157680486
Order Code
10-9337
Country of Origin
China
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £9.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

The V-TAC 217602 VT-8412-S-N LED ceiling light is a monochrome indoor lighting solution with a power consumption of 12.00 W and has an energy efficiency class of F in the A-G scale. It is suitable for bedroom lighting, providing efficient and modern illumination. The product is designed for indoor ceiling applications with a sleek white finish.
Type Ceiling light
Colour Ecru white
Power 12W
Voltage 230V
IP Rating IP20
Energy efficiency rating F (A - G)
Bulb Type LED (monochrome)
Colour Temperature 3000K
Depth 260mm
Diameter 260mm
Dimensions (Ø x H) 260 mm x 55 mm
Height 55mm
Length 260mm
Light bulb included Yes
Luminous Flux 1200lm
Material Plastic
Misc Attribute Circular
Number of bulbs 1
Radiation Angle 360°
Total luminous flux 1200lm
Weight 0.53kg
Width 260mm

Reviews

Be the first to submit a review

Trustpilot