V-TAC 217423 LED Candle Warm White E14 6W EEC F 35x98mm

MPN
217423
Brand
V-TAC
EAN-13
3800157683470
Order Code
10-9336
Country of Origin
China
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
2+ £1.74
10+ £1.63
50+ £1.59
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 7 in stock

The V-TAC 217423 LED bulb features a candle shape with a warm white light and an E14 fitting. It uses 6.00 watts and measures 35 mm in diameter by 98 mm in height. This LED bulb is suitable for domestic and decorative lighting purposes.
Type Candle shape
Colour Transparent
Dimmable No
Base E14
Operating Voltage 230V
Circuits >15000
Colour rendering 830
Colour Rendering Index 80 Ra
Colour Temperature Range 3000K
Diameter 35mm
Dim (Ø x H) 35 mm x 98 mm
Energy efficiency rating F (A - G)
Equivalent to power rating 45W
Height 98mm
IP Rating IP20
Length 35mm
Light bulb included Yes
Luminous Flux 600lm
Material Glass
Product lifespan approx 20000h
Radiation Angle 300°
Rating 6.00W
Total luminous flux 600lm
Weight 0.023kg

Reviews

Be the first to submit a review

Trustpilot