V-TAC 217265 LED Monochrome Cool White E14 Candle 4.5W 3-Pack

MPN
217265
Brand
V-TAC
EAN-13
3800157680325
Order Code
10-9335
Country of Origin
China
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
2+ £2.71
10+ £2.54
50+ £2.49
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 9 in stock

The V-TAC 217265 LED (monochrome) is a set of three cool white candle-shaped bulbs with an E14 fitting. Each bulb consumes 4.50 watts and measures 39 mm by 102 mm, making them energy-efficient and compact. These LED bulbs by V-TAC are ideal for both domestic and commercial lighting applications, providing bright and consistent illumination.
Type Candle shape
Colour White
Dimmable No
Base E14
Operating Voltage 230V
Colour rendering 865
Colour Rendering Index 80 Ra
Colour Temperature Range 6500 K
Diameter 39mm
Dim (Ø x H) 39 mm x 102 mm
Energy efficiency rating F (A - G)
Height 102mm
Length 39mm
Luminous Flux 470lm
Radiation Angle 180°
Rating 4.50W
Total luminous flux 470lm

Reviews

Be the first to submit a review

Trustpilot