V-TAC 217142 LED Warm White 5W E-27 Rod 30x300mm 1Piece EEC F

MPN
217142
Brand
V-TAC
EAN-13
3800157684309
Order Code
10-9332
Country of Origin
China
  • Free UK shipping available
View Full Product Range (14)
Qty Was Unit Price (Ex VAT)
1+ £6.23 £5.30
10+ £5.00
50+ £4.92
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 27 in stock

V-TAC's 217142 LED light bulb is a monochrome, warm white, rod-shaped light with an E-27 base, measuring 30 mm in diameter and 300 mm in height. This 5.00 W energy-efficient bulb, rated EEC F on the energy scale, provides a cosy ambiance suitable for residential and decorative lighting. Ideal for homes and personal spaces, the VT-2005-N is designed for settings requiring consistent and subtle illumination.
Type Rod shape
Colour Amber
Dimmable No
Base E-27
Operating Voltage 230V
Bulb shape T30
Circuits >15000
Colour rendering 822
Colour Rendering Index 80 Ra
Colour Temperature Range 2200 K
Diameter 30mm
Dim (Ø x H) 30 mm x 300 mm
Energy efficiency rating F (A - G)
Equivalent to power rating 40W
Height 300mm
IP Rating IP20
Length 30mm
Light bulb included Yes
Luminous Flux 500lm
Material Glass
Number of bulbs 1
Product lifespan approx 20000h
Radiation Angle 300°
Rating 5.00W
Total luminous flux 500lm

Reviews

Be the first to submit a review

Trustpilot