V-TAC 21688 LED Tube G13 T8 16.5W 28x1200mm Warm White EEC E

MPN
21688
Brand
V-TAC
EAN-13
3800157664776
Order Code
10-9329
Country of Origin
China
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £5.06
10+ £4.77
50+ £4.70
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 1 availableBack-order availability date - 12/11/2026

The V-TAC LED tube, model 21688, is a 16.5-watt warm white LED bulb designed for energy efficiency. This T8 shaped LED tube has dimensions of 28 mm in diameter and 1200 mm in length, making it suitable for various lighting applications. Ideal for both residential and commercial use, the V-TAC 21688 provides reliable and efficient lighting with its G13 fitting.
Type Tube shape
Colour White
Dimmable No
Base G13
Operating Voltage 230V
Circuits 15000
Colour rendering 830
Colour Rendering Index 80 Ra
Colour Temperature Range 3000 K
Diameter 28mm
Dim (Ø x L) 28 mm x 1200 mm
Energy efficiency rating E (A - G)
Length 1200mm
Light bulb included Yes
Maximum Temperature 45°C
Min. temperature -20°C
Misc Attribute T8
Product lifespan approx 25000h
Protection Class IP20
Radiation Angle 160°
Rating 16.5W
Total luminous flux 1850lm
Weight 160g

Reviews

Be the first to submit a review

Trustpilot