V-TAC 21686 LED Tube T8 7.5W Neutral White G13 28x600mm

MPN
21686
Brand
V-TAC
EAN-13
3800157664752
Order Code
10-9327
Country of Origin
China
View Full Product Range (6)
Qty Unit Price (Ex VAT)
2+ £3.80
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Back order - 3 availableBack-order availability date - 16/06/2026

The V-TAC 21686 LED tube is an energy-efficient lighting option designed by V-TAC. With a power consumption of 7.5 W and a neutral white illumination, it is suitable for illuminating residential and commercial spaces. This G13 T8 tube is ideal for 600 mm fixtures requiring low energy outputs while providing consistent lighting.
Type Tube shape
Colour White
Dimmable No
Base G13
Operating Voltage 230V
Circuits 15000
Colour rendering 840
Colour Rendering Index 80 Ra
Colour Temperature Range 4000 K
Diameter 28mm
Dim (Ø x L) 28 mm x 600 mm
Energy efficiency rating E (A - G)
Length 600mm
Light bulb included Yes
Maximum Temperature 45°C
Min. temperature -20°C
Misc Attribute T8
Product lifespan approx 25000h
Protection Class IP20
Radiation Angle 160°
Rating 7.5W
Total luminous flux 850lm
Weight 100g

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot