V-TAC 21672 LED Tube Neutral White T8 16.5W G13 28x1200mm 1Piece

MPN
21672
Brand
V-TAC
EAN-13
3800157664783
Order Code
10-9325
Country of Origin
China

Discontinued


The V-TAC 21672 LED tube is designed for efficient lighting with a neutral white tone and a G13 base. It consumes only 16.5 watts, making it energy-efficient and suitable for home or office use. With a T8 tube shape and dimensions of 28 mm x 1200 mm, it is ideal for use in standard fluorescent tube fixtures.
Type Tube shape
Colour White
Dimmable No
Base G13
Operating Voltage 230V
Circuits 15000
Colour rendering 840
Colour Rendering Index 80 Ra
Colour Temperature Range 4000 K
Diameter 28mm
Dim (Ø x L) 28 mm x 1200 mm
Energy efficiency rating E (A - G)
Length 1200mm
Light bulb included Yes
Max. temperature 45°C
Min. temperature -20°C
Misc Attribute T8
Product lifespan approx 25000h
Protection Class IP20
Radiation Angle 160°
Rating 16.5W
Total luminous flux 1850lm
Weight 160g

Trustpilot