V-TAC 21654 LED Tube T8 18W Neutral White 1200mm G13 (Diameter 28mm) 1Piece

MPN
21654
Brand
V-TAC
EAN-13
3800157664714
Order Code
10-9321
Country of Origin
China

Discontinued


V-TAC's LED tube, model 21654, is an energy-efficient lighting option with a power consumption of 18 watts. This T8 tube, VT-121-N, offers neutral white light and measures 28 mm in diameter by 1200 mm in length, fitting G13 sockets. Ideal for various indoor applications, this LED bulb provides consistent, cost-effective illumination.
Type Tube shape
Colour White
Dimmable No
Base G13
Operating Voltage 230V
Circuits 15000
Colour rendering 840
Colour Rendering Index 80 Ra
Colour Temperature Range 4000 K
Diameter 28mm
Dim (Ø x L) 28 mm x 1200 mm
Energy efficiency rating F (A - G)
Length 1200mm
Light bulb included Yes
Maximum Temperature 45°C
Min. temperature -20°C
Misc Attribute T8
Product lifespan approx 25000h
Protection Class IP20
Radiation Angle 160°
Rating 18W
Total luminous flux 1850lm
Weight 160g

Trustpilot