V-TAC 21652 LED Tube T8 G13 9W White Diameter 28x600mm 1Piece EEC: F

MPN
21652
Brand
V-TAC
EAN-13
3800157664707
Order Code
10-9320
Country of Origin
China
View Full Product Range (10)

Discontinued


The V-TAC 21652 LED tube features a T8 tube shape, measuring 28 mm in diameter and 600 mm in length, with an energy efficiency class of F. It operates at 9 watts, providing white illumination ideal for general lighting purposes. This LED tube is suitable for use in offices, shops, and other commercial environments where efficient lighting is required.
Type Tube shape
Colour White
Dimmable No
Base G13
Operating Voltage 230V
Circuits 15000
Colour rendering 865
Colour Rendering Index 80 Ra
Colour Temperature Range 6500 K
Diameter 28mm
Dim (Ø x L) 28 mm x 600 mm
Energy efficiency rating F (A - G)
Length 600mm
Light bulb included Yes
Maximum Temperature 45°C
Min. temperature -20°C
Misc Attribute T8
Product lifespan approx 25000h
Protection Class IP20
Radiation Angle 160°
Rating 9W
Total luminous flux 850lm
Weight 100g

Trustpilot