V-TAC 216479 LED Monochrome Tube 12W Cool White G13 1200mm

MPN
216479
Brand
V-TAC
EAN-13
3800157687324
Order Code
10-9314
Country of Origin
China
View Full Product Range (6)

Discontinued


V-TAC 216479 LED (monochrome) is a cool white light bulb with a power rating of 12.00 W, offering energy-efficient lighting. Designed in a tube shape with G13 fitting, it measures 28 mm in diameter and 1200 mm in length, suitable for various indoor environments. Ideal for use in offices, retail spaces, and other settings requiring consistent illumination.
Type Tube shape
Colour White
Dimmable No
Base G13
Operating Voltage 230V
Bulb shape T8
Colour rendering 865
Colour Rendering Index 80 Ra
Colour Temperature Range 6500K
Depth 28mm
Diameter 28mm
Dim (Ø x H) 28 mm x 1200 mm
Energy efficiency rating C (A - G)
Height 1200mm
IP Rating IP20
Length 1200mm
Light bulb included Yes
Luminous Flux 1920lm
Material Plastic
Number of bulbs 1
Radiation Angle 160°
Rating 12.00W
Total luminous flux 1920lm
Weight 0.16kg
Width 28mm

Trustpilot