V-TAC 216273 LED Tube T8 18W Neutral White 28x1200mm Eco-Friendly

MPN
216273
Brand
V-TAC
EAN-13
3800170203112
Order Code
10-9297
Country of Origin
China
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
2+ £3.10
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Back order - 227 availableBack-order availability date - 04/12/2026

V-TAC's LED tube model 216273, also known as VT-1277-N, is a T8 tube with a 28 mm diameter and 1200 mm length, consuming 18 W. It features a neutral white light, ideal for creating a balanced and comfortable environment. This energy-efficient tube is typically used in commercial and residential settings, replacing traditional fluorescent tubes.
Type Tube shape
Colour White
Dimmable No
Base G13
Operating Voltage 230V
Bulb shape T8
Circuits 15000
Colour rendering 840
Colour Rendering Index 80 Ra
Colour Temperature Range 4000K
Diameter 28mm
Dim (Ø x H) 28 mm x 1200 mm
Energy efficiency rating F (A - G)
Height 1200mm
IP Rating IP20
Length 1200mm
Luminous Flux 1850lm
Maximum Temperature +45°C
Min. temperature -20°C
Misc Attribute T8
Number of bulbs 1
Product lifespan approx 25000h
Radiation Angle 160°
Rating 18W
Total luminous flux 1850lm
Weight 0.164kg

Reviews

Be the first to submit a review

Trustpilot