V-TAC 214866 VT-1207SQ-N LED Panel Recessed 12W Warm White 1 Piece

MPN
214866
Brand
V-TAC
EAN-13
3800157686150
Order Code
10-9281
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £7.63
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 18 in stock

The V-TAC 214866 LED recessed panel is a 12.00 W lighting fixture with a warm white colour, ideal for creating a cosy ambiance. It features a sleek, white design suited for modern interiors. Typically used in residential or commercial settings, this energy-efficient panel ensures versatile and effective lighting.
Type LED (monochrome)
Colour Ecru white
Dimmable No
Base LED
Operating Voltage 230V
Diameter 170mm
Energy efficiency rating F (A - G)
Height 12mm
IP Rating IP20
Length 170mm
Light bulb included Yes
Luminous Flux 1160lm
Material Aluminium
Misc Attribute Square
Number of bulbs 1
Radiation Angle 120°
Rating 12W
Total luminous flux 1160lm
Weight 0.35kg
Width 170mm

Reviews

Be the first to submit a review

Trustpilot