V-TAC 214453 LED Bulb E-27 15W Warm White 125x64mm 1Piece EEC F

MPN
214453
Brand
V-TAC
EAN-13
3800170219373
Order Code
10-9280
Country of Origin
China
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
3+ £1.72
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 50 in stock

V-TAC offers the 214453 LED (monochrome) light bulb, featuring a warm white hue with an E-27 fitting and 15-watt power consumption. This efficient LED bulb is ideal for typical household lighting, providing a cosy atmosphere. Measuring 125 mm x 64 mm, it's perfect for standard fixtures needing reliable illumination.
Type Pear shape
Colour White
Dimmable No
Base E-27
Operating Voltage 230V
Circuits 20000
Colour rendering 830
Colour Rendering Index 80 Ra
Colour Temperature Range 3000 K
Diameter 125mm
Dim (Ø x L) 125 mm x 64 mm
Energy efficiency rating F (A - G)
Equivalent to power rating 110W
Length 64mm
Light bulb included Yes
Maximum Temperature 45°C
Min. temperature -20°C
Product lifespan approx 20000h
Protection Class IP20
Radiation Angle 200°
Rating 15W
Total luminous flux 1521lm
Weight 50g

Reviews

Be the first to submit a review

Trustpilot