V-TAC 214301 LED Candle E14 4W Warm White 35x98mm Energy Class F

MPN
214301
Brand
V-TAC
EAN-13
3800157675697
Order Code
10-9279
Country of Origin
China
View Full Product Range (14)

Discontinued


V-TAC's 214301 LED bulb, also known as VT-1986-N, is a 4.00 W warm white light with an E14 candle shape. Measuring 35 mm by 98 mm, it offers energy-efficient lighting in a compact design. This monochrome LED bulb is ideal for domestic and decorative lighting applications.
Type Candle shape
Colour Transparent
Dimmable No
Base E14
Operating Voltage 230V
Circuits >15000
Colour rendering 830
Colour Rendering Index 80 Ra
Colour Temperature Range 3000K
Diameter 35mm
Dim (Ø x H) 35 mm x 98 mm
Energy efficiency rating F (A - G)
Equivalent to power rating 35W
Height 98mm
IP Rating IP20
Length 35mm
Light bulb included Yes
Luminous Flux 400lm
Material Glass
Product lifespan approx 20000h
Radiation Angle 300°
Rating 4.00W
Total luminous flux 400lm
Weight 0.02kg

Trustpilot